Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3TBUCopy
Newark Part No.31AJ8468
Product Range1593HAMAR3 Series
Your Part Number
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 5+ | $16.770 |
| 10+ | $16.410 |
| 25+ | $15.580 |
| 50+ | $15.020 |
| 100+ | $14.750 |
| 250+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMAR3TBUCopy
Newark Part No.31AJ8468
Product Range1593HAMAR3 Series
Technical Datasheet
For Use WithHammond Arduino Due & Mega 2560 Model Boards
External Height27mm
External Width95mm
External Depth119.9mm
Enclosure MaterialABS
Body ColorBlue, Transparent
Product Range1593HAMAR3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1593HAMAR3TBU is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Translucent blue color development board enclosure
- Compatible Arduino models are Due, Mega 2560
- Dimension (Lx W x H) is 4.72 X 3.74 X 1.06"
Technical Specifications
For Use With
Hammond Arduino Due & Mega 2560 Model Boards
External Width
95mm
Enclosure Material
ABS
Product Range
1593HAMAR3 Series
External Height
27mm
External Depth
119.9mm
Body Color
Blue, Transparent
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1593HAMAR3TBU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
