Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.260 |
5+ | $7.860 |
10+ | $7.470 |
25+ | $7.310 |
50+ | $7.160 |
100+ | $6.800 |
250+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMARTBU
Newark Part No.58AC5141
Product Range1593HAMAR
For Use WithArduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Height27mm
External Width73.97mm
External Depth76mm
Enclosure MaterialABS
Body ColorBlue, Transparent
Product Range1593HAMAR
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Arduino Leonardo, M0 Pro, Uno & Yun Model Boards
External Width
73.97mm
Enclosure Material
ABS
Product Range
1593HAMAR
External Height
27mm
External Depth
76mm
Body Color
Blue, Transparent
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate