Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593HAMDOGTBUCopy
Newark Part No.06X3915
Product Range1593HAM-BEAG Series
Also Known AsGTIN UPC EAN: 623980401133
Your Part Number
1,082 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 5+ | $8.720 |
| 10+ | $8.350 |
| 25+ | $7.220 |
| 50+ | $7.020 |
| 100+ | $6.810 |
| 250+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMDOGTBUCopy
Newark Part No.06X3915
Product Range1593HAM-BEAG Series
Also Known AsGTIN UPC EAN: 623980401133
Technical Datasheet
For Use WithBeaglebone Board
External Height30mm
External Width77.31mm
External Depth95.31mm
Enclosure MaterialABS
Body ColorBlue
Product Range1593HAM-BEAG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Hammond 1593 series plastic enclosures to accept BeagleBoard development board (not included)
- Moulded in general purpose ABS plastic with a satin texture
- Enclosure is machined to allow access to I/O connectors and often used controls
- Enclosure is secured with self tapping screws
- Includes black screws
- Includes four (4) self adhesive rubber feet & instruction sheet
Technical Specifications
For Use With
Beaglebone Board
External Width
77.31mm
Enclosure Material
ABS
Product Range
1593HAM-BEAG Series
External Height
30mm
External Depth
95.31mm
Body Color
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1593HAMDOGTBU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
