Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $16.250 |
5+ | $15.780 |
10+ | $15.310 |
25+ | $14.350 |
50+ | $13.390 |
100+ | $13.150 |
250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMDUEBK
Newark Part No.06X3916
Technical Datasheet
For Use WithArduino Due Board
External Height25.2mm
External Width75mm
External Depth111.25mm
Enclosure MaterialABS
Body ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1593HAMDUEBK is a Black Enclosure moulded from ABS plastic and suitable for Arduino Due board.
Applications
Industrial
Contents
Top and bottom cover, Front and rear end panels, 2x Cover screws and Black rubber foot.
Technical Specifications
For Use With
Arduino Due Board
External Width
75mm
Enclosure Material
ABS
Product Range
-
External Height
25.2mm
External Depth
111.25mm
Body Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate