Print Page
1,137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 5+ | $9.060 |
| 10+ | $8.660 |
| 25+ | $7.620 |
| 50+ | $7.300 |
| 100+ | $6.940 |
| 250+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMPI3CLRCopy
Newark Part No.31AJ8472
Product Range1593HAM
Technical Datasheet
For Use WithRaspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
External Height31mm
External Width69.49mm
External Depth98.54mm
Enclosure / Case MaterialABS
Product Range1593HAM
SVHCNo SVHC (04-Feb-2026)
Product Overview
1593HAMPI3CLR is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Clear color development board enclosure
- Compatible with Raspberry Pi 3 model B
- Dimension (Lx W x H) is 3.88 x 2.74 x 1.16"
Technical Specifications
For Use With
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
External Width
69.49mm
Enclosure / Case Material
ABS
SVHC
No SVHC (04-Feb-2026)
External Height
31mm
External Depth
98.54mm
Product Range
1593HAM
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
