Print Page
2,153 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 5+ | $9.940 |
| 10+ | $9.650 |
| 25+ | $8.900 |
| 50+ | $8.660 |
| 100+ | $8.190 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1593HAMPI3GY is a 1593HAM series of plastic development board enclosure. It is specifically designed to house many of the most popular development boards and miniature computers on the market.
- Gray color development board enclosure
- Compatible with Raspberry Pi 3 model B
- Dimension (Lx W x H) is 3.88 x 2.74 x 1.16"
Technical Specifications
For Use With
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
External Width
69.49mm
Enclosure / Case Material
ABS
SVHC
No SVHC (04-Feb-2026)
External Height
31mm
External Depth
98.54mm
Product Range
1593HAM
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
