Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 5+ | $7.880 |
| 10+ | $7.240 |
| 25+ | $6.820 |
| 50+ | $6.400 |
| 100+ | $5.970 |
| 250+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMPICLRCopy
Newark Part No.62X3830
Technical Datasheet
For Use WithRaspberry Pi B Single Board Computer
External Height104mm
External Width66mm
External Depth30mm
Enclosure MaterialABS
Product Range-
Body ColorTransparent
SVHCNo SVHC (04-Feb-2026)
Product Overview
1593HAMPICLR is a clear Raspberry Pi enclosure with camera mount.
- Compatible with Raspberry Pi model B boards
- Molded in a choice of general purpose ABS plastic with a satin texture
- Enclosure designed to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure top and bottom halves snap together
- Includes four (4) self adhesive rubber feet & instruction sheet
- Dimension (L x W x D(assembled)) is 4.10 x 2.58 x 1.18mm
Notes
Raspberry Pi development board not included.
Technical Specifications
For Use With
Raspberry Pi B Single Board Computer
External Width
66mm
Enclosure Material
ABS
Body Color
Transparent
External Height
104mm
External Depth
30mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
