Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1594CWBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX328
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 5+ | $15.230 |
| 10+ | $14.540 |
| 25+ | $14.260 |
| 50+ | $13.990 |
| 100+ | $13.370 |
| 250+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594CWBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX328
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric105mm
External Width - Metric66mm
External Depth - Metric45mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial4.13"
External Width - Imperial2.6"
External Depth - Imperial1.77"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
105mm
External Depth - Metric
45mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
4.13"
External Depth - Imperial
1.77"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1594CWBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
