Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1594EWBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX334
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.280 |
| 5+ | $23.840 |
| 10+ | $23.090 |
| 25+ | $22.660 |
| 50+ | $22.010 |
| 100+ | $20.810 |
| 250+ | $20.380 |
Price for:Each
Minimum: 1
Multiple: 1
$24.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594EWBKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46WX334
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric167mm
External Width - Metric107mm
External Depth - Metric65mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial6.57"
External Width - Imperial4.21"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167mm
External Depth - Metric
65mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
-
Enclosure Material
ABS
External Width - Metric
107mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
6.57"
External Depth - Imperial
2.56"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1594EWBK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
