Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.920 |
| 5+ | $28.410 |
| 10+ | $27.510 |
| 25+ | $26.990 |
| 50+ | $26.210 |
| 100+ | $24.800 |
| 250+ | $24.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595EBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1617
Product Range1595
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric130mm
External Depth - Metric215mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial5.12"
External Depth - Imperial8.46"
Product Range1595
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
75mm
External Depth - Metric
215mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
1595
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.95"
External Depth - Imperial
8.46"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1595EBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

