Print Page
Image is for illustrative purposes only. Please refer to product description.

1,329 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.690 |
| 25+ | $1.520 |
| 50+ | $1.430 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.170 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B102Copy
Newark Part No.99F3202
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric29.97mm
External Width - Metric20mm
External Depth - Metric15mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial0.79"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
29.97mm
External Depth - Metric
15mm
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
