Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1597DIN2GYCopy
Newark Part No.31AJ8487
Product Range1597DIN Series
Your Part Number
1,030 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 5+ | $6.630 |
| 10+ | $6.160 |
| 25+ | $5.590 |
| 50+ | $5.190 |
| 100+ | $4.910 |
| 250+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DIN2GYCopy
Newark Part No.31AJ8487
Product Range1597DIN Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric35mm
External Depth - Metric58mm
IP RatingIP20
Body ColorGray
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.38"
External Depth - Imperial2.28"
Product Range1597DIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
58mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
2.28"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
35mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
1597DIN Series
Technical Docs (1)
Alternatives for 1597DIN2GY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
