Print Page
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.840 |
| 5+ | $40.870 |
| 10+ | $38.170 |
| 25+ | $34.740 |
| 50+ | $32.320 |
| 100+ | $32.230 |
Price for:Each
Minimum: 1
Multiple: 1
$46.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598RBBBKCopy
Newark Part No.96B3847
Product Range1598R
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric36mm
External Width - Metric154mm
External Depth - Metric179mm
IP RatingIP54
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial6.06"
External Depth - Imperial7.05"
Product Range1598R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
36mm
External Depth - Metric
179mm
NEMA Rating
-
External Width - Imperial
6.06"
Product Range
1598R
Enclosure Material
ABS
External Width - Metric
154mm
IP Rating
IP54
External Height - Imperial
1.42"
External Depth - Imperial
7.05"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

