Print Page
Image is for illustrative purposes only. Please refer to product description.

400 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 5+ | $11.420 |
| 10+ | $10.640 |
| 25+ | $9.700 |
| 50+ | $9.030 |
| 100+ | $8.620 |
| 250+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599EGYCopy
Newark Part No.96F6735
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric170.2mm
External Width - Metric85mm
External Depth - Metric34mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial3.35"
External Depth - Imperial1.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1599EGY is a hand held instrument Enclosure made of flame retardant ABS plastic. The lap joint construction provides protection against dust accumulation and splashing water. Extra deep top and ultra-shallow base are specifically designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency. The lid is secured with Philips machine screws, threaded into tapped integral brass bushings. It is perfect suited for applications with repetitive assembly and disassembly is required.
- UL94V-0 Flammability rating
- Recessed top for membrane display or pad
- 2 Keyhole knockouts are moulded into the inside of the base to facilitate wall mounting installation
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
170.2mm
External Depth - Metric
34mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
1.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (2)
Alternatives for 1599EGY
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
