Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 5+ | $10.200 |
| 10+ | $9.750 |
| 25+ | $9.550 |
| 50+ | $9.370 |
| 100+ | $8.960 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599ESGYBATCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4635
Product Range1599
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric170mm
External Width - Metric85mm
External Depth - Metric34mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial6.69"
External Width - Imperial3.35"
External Depth - Imperial1.34"
Product Range1599
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
170mm
External Depth - Metric
34mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
1599
Enclosure Material
Plastic
External Width - Metric
85mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
6.69"
External Depth - Imperial
1.34"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1599ESGYBAT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

