Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1599TABMGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39X0311
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.170 |
| 5+ | $23.740 |
| 10+ | $22.980 |
| 25+ | $22.550 |
| 50+ | $21.900 |
| 100+ | $20.720 |
| 250+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599TABMGYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39X0311
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric135mm
External Depth - Metric169.5mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial5.31"
External Depth - Imperial6.67"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
169.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
-
Enclosure Material
ABS
External Width - Metric
135mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.06"
External Depth - Imperial
6.67"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
