Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.710 |
| 5+ | $18.370 |
| 10+ | $17.790 |
| 25+ | $17.460 |
| 50+ | $16.950 |
| 100+ | $16.040 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$18.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599TABSBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC9962
Product Range1599TAB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric95mm
External Depth - Metric119.9mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.74"
External Depth - Imperial4.72"
Product Range1599TAB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
119.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
1599TAB
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP54
Body Color
Black
External Height - Imperial
1.06"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1599TABSBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

