Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No159ZGCopy
Newark Part No.66F7269
Product Range153-159 Series
Your Part Number
145 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
| 5+ | $45.320 |
| 10+ | $40.680 |
| 25+ | $37.350 |
| 50+ | $36.090 |
| 100+ | $35.580 |
Price for:Each
Minimum: 1
Multiple: 1
$49.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159ZGCopy
Newark Part No.66F7269
Product Range153-159 Series
Technical Datasheet
DC Current Rating4A
Inductance15mH
DC Resistance Max0.25ohm
Product Range153-159 Series
Impedance0.25ohm
Common Mode Filter Case102.36mm x 57.15mm x 66.8mm
Product Length102.36mm
Product Width57.15mm
Product Height66.8mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.25ohm
Impedance
0.25ohm
Product Length
102.36mm
Product Height
66.8mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
15mH
Product Range
153-159 Series
Common Mode Filter Case
102.36mm x 57.15mm x 66.8mm
Product Width
57.15mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
