Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No161D120Copy
Newark Part No.66F7568
Product Range160-161 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 5+ | $9.810 |
| 10+ | $9.310 |
| 25+ | $8.320 |
| 50+ | $8.180 |
| 100+ | $7.850 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No161D120Copy
Newark Part No.66F7568
Product Range160-161 Series
Technical Datasheet
PCB Transformer TypeConcentric Wound Split Bobbin
Secondary Voltages2 x 60V
Primary Voltages115V
Power Rating1VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating16mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product Range160-161 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Concentric Wound Split Bobbin
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
16mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 60V
Power Rating
1VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
160-161 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
