Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No161G16Copy
Newark Part No.96F5553
Product Range160-161 Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.830 |
| 5+ | $13.840 |
| 10+ | $12.860 |
| 25+ | $12.100 |
| 50+ | $11.690 |
| 100+ | $11.370 |
| 250+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No161G16Copy
Newark Part No.96F5553
Product Range160-161 Series
Technical Datasheet
PCB Transformer TypeNon-Concentric Wound Split Bobbin
Primary Voltages115V
Secondary Voltages2 x 8V
Power Rating10VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating1.28A
Isolation Voltage2kV
Transformer MountingThrough Hole
Product Range160-161 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Non-Concentric Wound Split Bobbin
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
1.28A
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
10VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
160-161 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
