Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No162F12Copy
Newark Part No.52F9527
Product Range162-164 Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 5+ | $14.660 |
| 10+ | $13.720 |
| 25+ | $12.960 |
| 50+ | $12.530 |
| 100+ | $12.170 |
| 250+ | $11.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No162F12Copy
Newark Part No.52F9527
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 6.3V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 162F12 is a 6VA low voltage PCB-mount Isolation Transformer with 12.6V CT @ 0.5A series/6.3V @ 1A parallel secondary (RMS).
- 115/230V Dual primary
- Operates on 50/60Hz current
- Low-profile split bobbin design
- Non-concentrically wound dual winding secondary's
- Units are designed so that all windings must be used
- Low primary to secondary coupling - no electrostatic shield required
- High insulation - Hi-pot of 2500Vrms
- 130°C Class-B insulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
2 x 6.3V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
