Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No165P60Copy
Newark Part No.24B8267
Product Range165 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.030 |
| 5+ | $86.390 |
| 10+ | $79.740 |
| 25+ | $77.450 |
Price for:Each
Minimum: 1
Multiple: 1
$93.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No165P60Copy
Newark Part No.24B8267
Product Range165 Series
Technical Datasheet
Chassis Mount Transformer TypeLow Voltage, Dual Bobbin
Primary Voltages115V
Secondary Voltages60V
Power Rating300VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating5A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range165 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Low Voltage, Dual Bobbin
Secondary Voltages
60V
Frequency Range
60Hz
Current Rating
5A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
300VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
165 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
