Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No166E44Copy
Newark Part No.66F7405
Product Range166 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.240 |
| 5+ | $26.470 |
| 10+ | $25.700 |
| 25+ | $24.890 |
| 50+ | $24.200 |
| 100+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No166E44Copy
Newark Part No.66F7405
Product Range166 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Primary Voltages115V
Secondary Voltages44V
Power Rating6.6VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating150mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range166 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Secondary Voltages
44V
Frequency Range
60Hz
Current Rating
150mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
6.6VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
166 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
