Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No167S10Copy
Newark Part No.66F7434
Product Range167 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.270 |
| 5+ | $59.430 |
| 10+ | $55.580 |
| 25+ | $53.180 |
| 50+ | $51.310 |
| 100+ | $49.720 |
| 250+ | $49.540 |
Price for:Each
Minimum: 1
Multiple: 1
$63.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No167S10Copy
Newark Part No.66F7434
Product Range167 Series
Technical Datasheet
Chassis Mount Transformer TypeLow Voltage, Enclosed Dual Bobbin
Primary Voltages115V
Secondary Voltages10V
Power Rating100VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating10A
Transformer Terminals-
Isolation Voltage2kV
Product Range167 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Low Voltage, Enclosed Dual Bobbin
Secondary Voltages
10V
Frequency Range
60Hz
Current Rating
10A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
100VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
167 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
