
| Quantity | Price |
|---|---|
| 1+ | $242.550 |
| 5+ | $231.960 |
| 10+ | $221.360 |
Product Information
Product Overview
The 172D is a 500VA line isolation step-down Plug-in Transformer with electrostatic shield between primary and secondary windings. The primary Input connected to a 5 foot long cord and standard North American NEMA 6-15P approved 250V 3-wire grounded plug. The secondary output connected to a 1 foot long cord and standard North American NEMA 5-15R approved 125V, 3-wire grounded receptacle. This transformer comes with circuit breaker in primary and standardized by North American mark of safety -C UL and UL standards.
- 50/60Hz Rated frequency
- 2kVrms Tested Hi-pot
Applications
Power Management, Industrial
Notes
This unit do not convert line frequency.
Technical Specifications
Step-Down Isolation
115V
50Hz / 60Hz
-
2kV
No SVHC (04-Feb-2026)
230V
500VA
Single Primary, Single Secondary
Grounded Plug, Receptacle
172 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
