Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No172FCopy
Newark Part No.93C9671
Product Range172 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $364.330 |
| 5+ | $360.080 |
| 10+ | $355.810 |
Price for:Each
Minimum: 1
Multiple: 1
$364.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No172FCopy
Newark Part No.93C9671
Product Range172 Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Down Isolation
Primary Voltages230V
Secondary Voltages115V
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage2kV
Product Range172 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172F is an Isolation Transformer with an electrostatic shield between primary and secondary. This 172 series plug-in transformer provides circuit isolation and steps down primary voltage. It features circuit breaker in primary.
- 2KVRMS Hi-pot tested
Applications
Industrial
Notes
This unit does not convert line frequency.
Technical Specifications
Chassis Mount Transformer Type
Step-Down Isolation
Secondary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
230V
Power Rating
1kVA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
172 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
