Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1750ACopy
Newark Part No.51R4213
Product Range1750 Series
Your Part Number
229 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.080 |
| 5+ | $48.420 |
| 10+ | $45.740 |
| 25+ | $43.300 |
| 50+ | $40.890 |
| 100+ | $39.930 |
Price for:Each
Minimum: 1
Multiple: 1
$51.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1750ACopy
Newark Part No.51R4213
Product Range1750 Series
Technical Datasheet
Turns Ratio-
Primary Impedance22.8kohm
Secondary Impedance8ohm
Secondary Power3.5W
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsSingle Ended Tube Output
DC Resistance Primary1.065kohm
DC Resistance Secondary1.02ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min70Hz
Product Range1750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
15kHz
Transformer Applications
Single Ended Tube Output
DC Resistance Secondary
1.02ohm
Transformer Terminals
Wire Leaded
Product Range
1750 Series
Primary Impedance
22.8kohm
Secondary Power
3.5W
Isolation Voltage
1.5kV
DC Resistance Primary
1.065kohm
Transformer Mounting
Chassis Mount
Frequency Min
70Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
