Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No182R117Copy
Newark Part No.18C0203
Product Range182R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $314.690 |
| 5+ | $296.730 |
| 10+ | $283.370 |
Price for:Each
Minimum: 1
Multiple: 1
$314.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No182R117Copy
Newark Part No.18C0203
Product Range182R Series
Technical Datasheet
Power Rating1kVA
Secondary Voltages2 x 117V
Winding TypeDual Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter165mm
Height89mm
Secondary Current Nom4.3A
Product Range182R Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 182R117 is a high efficiency Toroidal Power Transformer with dual primary and dual secondary windings.
- Low profile, lightweight, cool running
- Dual 117/234VAC primary, 50/60Hz operation
- Unit is designed to have all windings engaged
- Centre single hole mounting include a potted centre
- Minimum 8" long flexible leads
- Hipot test of 4000Vrms between primary and secondary
- CSA certified to C22.2 #66 - CSA file #209651
- UL recognized to UL506 - UL file #E207860
- CE certified to IEC950
Applications
Industrial
Contents
Toroidal transformer, 1x Bottom rubber insulating pad and Mounting hardware.
Technical Specifications
Power Rating
1kVA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
89mm
Product Range
182R Series
Secondary Voltages
2 x 117V
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
165mm
Secondary Current Nom
4.3A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
