Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No183H20Copy
Newark Part No.79R6766
Product Range183 Series
Your Part Number
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.060 |
| 5+ | $20.800 |
| 10+ | $18.520 |
| 25+ | $17.450 |
| 50+ | $16.850 |
| 100+ | $16.290 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$23.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No183H20Copy
Newark Part No.79R6766
Product Range183 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Secondary Voltages2 x 10V
Primary Voltages2 x 115V
Power Rating20VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating2A
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range183 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 10V
Power Rating
20VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
183 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
