Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No185G36Copy
Newark Part No.83K4294
Product Range185 Series
Your Part Number
325 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $59.490 |
| 5+ | $56.280 |
| 10+ | $53.060 |
| 25+ | $50.690 |
| 50+ | $48.980 |
| 100+ | $47.280 |
| 250+ | $46.660 |
Price for:Each
Minimum: 1
Multiple: 1
$59.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No185G36Copy
Newark Part No.83K4294
Product Range185 Series
Technical Datasheet
Chassis Mount Transformer TypeLow Voltage, Dual Bobbin
Primary Voltages115V, 230V
Secondary Voltages18V, 36V
Power Rating175VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating4.8A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product Range185 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 185G36 is a low voltage Power Transformer with dual bobbin construction. This 185 series chassis mount transformer features dual secondaries for series or parallel connections and Class F insulation (155°C).
- 50/60Hz Operation
- 4000VRMS Hi-pot test
- Dual use terminals (solder lug or quick connect)
Applications
Industrial
Technical Specifications
Chassis Mount Transformer Type
Low Voltage, Dual Bobbin
Secondary Voltages
18V, 36V
Frequency Range
50Hz / 60Hz
Current Rating
4.8A
Isolation Voltage
4kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
175VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
185 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
