Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No186F120Copy
Newark Part No.50H6534
Product Range186 Series
Your Part Number
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.580 |
| 5+ | $28.050 |
| 10+ | $26.510 |
| 25+ | $25.250 |
| 50+ | $23.500 |
| 100+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$29.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186F120Copy
Newark Part No.50H6534
Product Range186 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V, 230V
Secondary Voltages120V
Power Rating102VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating850mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
850mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
102VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
