Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No186F48Copy
Newark Part No.50H6540
Product Range186-187 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.310 |
| 5+ | $28.130 |
| 10+ | $26.940 |
| 25+ | $25.740 |
| 50+ | $24.850 |
| 100+ | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186F48Copy
Newark Part No.50H6540
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Split Bobbin
Secondary Voltages48V
Primary Voltages115V, 230V
Power Rating96VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating2A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
48V
Power Rating
96VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
