Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No187A24Copy
Newark Part No.50H6546
Product Range186-187 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 5+ | $10.380 |
| 10+ | $9.530 |
| 25+ | $8.430 |
| 50+ | $8.260 |
| 100+ | $7.990 |
| 250+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No187A24Copy
Newark Part No.50H6546
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Low Voltage
Secondary Voltages24V
Primary Voltages115V
Power Rating2.4VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating100mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Low Voltage
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
100mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
24V
Power Rating
2.4VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Alternatives for 187A24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
