Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No187D24Copy
Newark Part No.89C2431
Product Range186-187 Series
Your Part Number
112 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 5+ | $18.600 |
| 10+ | $17.260 |
| 25+ | $15.760 |
| 50+ | $15.190 |
| 100+ | $14.650 |
| 250+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No187D24Copy
Newark Part No.89C2431
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Low Voltage
Secondary Voltages24V
Primary Voltages115V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.25A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Low Voltage
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
1.25A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
24V
Power Rating
30VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
