Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.040 |
| 5+ | $31.010 |
| 10+ | $29.960 |
| 25+ | $29.070 |
| 50+ | $28.560 |
| 100+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$33.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P0909Copy
Newark Part No.93F9397
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use With1418, 1422, 1447 and Wallmount Enclosures
External Height - Metric228.6mm
External Width - Metric229mm
External Height - Imperial9"
External Width - Imperial9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
228.6mm
External Height - Imperial
9"
Product Range
-
Panel Material
Steel
For Use With
1418, 1422, 1447 and Wallmount Enclosures
External Width - Metric
229mm
External Width - Imperial
9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
