Print Page
Image is for illustrative purposes only. Please refer to product description.

380 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.590 |
| 5+ | $63.200 |
| 10+ | $60.540 |
| 25+ | $59.330 |
| 50+ | $58.120 |
Price for:Each
Minimum: 1
Multiple: 1
$70.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P1717Copy
Newark Part No.93F9401
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use With1418, 1422, 1447 and Wallmount Enclosures
External Height - Metric432mm
External Width - Metric432mm
External Height - Imperial17"
External Width - Imperial17"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Steel
For Use With
1418, 1422, 1447 and Wallmount Enclosures
External Width - Metric
432mm
External Width - Imperial
17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 18P1717
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
