Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195E30Copy
Newark Part No.94B9905
Product Range195-196 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $186.800 |
| 5+ | $171.190 |
| 10+ | $155.570 |
Price for:Each
Minimum: 1
Multiple: 1
$186.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195E30Copy
Newark Part No.94B9905
Product Range195-196 Series
Technical Datasheet
DC Current Rating30A
Inductance2.5mH
DC Resistance Max0.013ohm
Product Range195-196 Series
Common Mode Filter Case114.3mm x 133.35mm x 95.25mm
Impedance-
Product Length114.3mm
Product Width133.35mm
Product Height95.25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
30A
DC Resistance Max
0.013ohm
Common Mode Filter Case
114.3mm x 133.35mm x 95.25mm
Product Length
114.3mm
Product Height
95.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.5mH
Product Range
195-196 Series
Impedance
-
Product Width
133.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
