Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195J20Copy
Newark Part No.52F9525
Product Range195-196 Series
Your Part Number
211 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.470 |
| 5+ | $218.610 |
| 10+ | $201.770 |
Price for:Each
Minimum: 1
Multiple: 1
$235.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195J20Copy
Newark Part No.52F9525
Product Range195-196 Series
Technical Datasheet
DC Current Rating20A
Inductance10mH
DC Resistance Max0.045ohm
Product Range195-196 Series
Impedance-
Common Mode Filter Case133.35mm x 139.7mm x 113.54mm
Product Length133.35mm
Product Width139.7mm
Product Height113.54mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 195J20 is a 1-coil heavy current chassis-mount DC Reactor Choke with the tolerance of 15% on both inductance and resistance. The connections are made to a screw terminal or heavy copper tabs with holes. The inductances measured at rated DC current.
- Perfect for high current power supply filtering
Applications
Industrial, Automation & Process Control
Technical Specifications
DC Current Rating
20A
DC Resistance Max
0.045ohm
Impedance
-
Product Length
133.35mm
Product Height
113.54mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
Product Range
195-196 Series
Common Mode Filter Case
133.35mm x 139.7mm x 113.54mm
Product Width
139.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
