Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195M30Copy
Newark Part No.52F9511
Product Range195-196 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $497.340 |
| 5+ | $489.820 |
| 10+ | $482.300 |
Price for:Each
Minimum: 1
Multiple: 1
$497.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195M30Copy
Newark Part No.52F9511
Product Range195-196 Series
Technical Datasheet
DC Current Rating30A
Inductance20mH
DC Resistance Max0.045ohm
Product Range195-196 Series
Impedance-
Common Mode Filter Case152.4mm x 193.8mm x 131.06mm
Product Length152.4mm
Product Width193.8mm
Product Height131.06mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
30A
DC Resistance Max
0.045ohm
Impedance
-
Product Length
152.4mm
Product Height
131.06mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
20mH
Product Range
195-196 Series
Common Mode Filter Case
152.4mm x 193.8mm x 131.06mm
Product Width
193.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
