Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 197AB20Copy |
| Newark Part No. | 31AJ3754 |
| Product Range | 197 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.810 |
| 5+ | $36.780 |
| 10+ | $33.740 |
| 25+ | $31.040 |
| 50+ | $29.160 |
| 100+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$39.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 197AB20Copy |
| Newark Part No. | 31AJ3754 |
| Product Range | 197 Series |
| Technical Datasheet | |
| Product Range | 197 Series |
| Supply Voltage Max | - |
| Power Consumption | - |
| Impedance | 3.54kohm |
| Phase Type | 1 Phase |
| Output Current | 20A |
| Inductance | 120µH |
| Length | 3.25" |
| Width | 1.65" |
| Height | 2" |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 197 series high frequency reactor
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Universal channel frame package for maximum versatility
- Insulated flexible leads 6” minimum
- Weight of 14oz
- Operating frequency range from 60Hz to 10KHz
- Self-resonant frequency of 1246.4KHz
- Ripple current of 20% peak-to-peak, DCR of 25mohm ±15% at 20°C
- Temperature range from -40 to 105°C, core material is carbonyl iron powder
Technical Specifications
| Product Range | 197 Series |
|---|---|
| Power Consumption | - |
| Phase Type | 1 Phase |
| Inductance | 120µH |
| Width | 1.65" |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Max | - |
|---|---|
| Impedance | 3.54kohm |
| Output Current | 20A |
| Length | 3.25" |
| Height | 2" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
