Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 197C5Copy |
| Newark Part No. | 31AJ3764 |
| Product Range | 197 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
| 5+ | $35.910 |
| 10+ | $32.970 |
| 25+ | $30.330 |
| 50+ | $28.490 |
| 100+ | $26.770 |
Price for:Each
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 197C5Copy |
| Newark Part No. | 31AJ3764 |
| Product Range | 197 Series |
| Technical Datasheet | |
| Product Range | 197 Series |
| Supply Voltage Max | - |
| Power Consumption | - |
| Impedance | 17.79kohm |
| Phase Type | 1 Phase |
| Output Current | 5A |
| Inductance | 1.25mH |
| Length | 3.25" |
| Width | 1.6" |
| Height | 2" |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 197 series high frequency reactor perfect for high frequency filtering applications
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Universal channel frame package for maximum versatility
- Insulated flexible leads 6" minimum
- 2000VRMS dielectric strength
- Carbonyl iron powder core material
Technical Specifications
| Product Range | 197 Series |
|---|---|
| Power Consumption | - |
| Phase Type | 1 Phase |
| Inductance | 1.25mH |
| Width | 1.6" |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Max | - |
|---|---|
| Impedance | 17.79kohm |
| Output Current | 5A |
| Length | 3.25" |
| Height | 2" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
