Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 197J5Copy |
| Newark Part No. | 31AJ3770 |
| Product Range | 197 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.290 |
| 5+ | $134.230 |
| 10+ | $122.160 |
| 25+ | $115.530 |
Price for:Each
Minimum: 1
Multiple: 1
$146.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 197J5Copy |
| Newark Part No. | 31AJ3770 |
| Product Range | 197 Series |
| Technical Datasheet | |
| Product Range | 197 Series |
| Supply Voltage Max | - |
| Power Consumption | - |
| Impedance | 140kohm |
| Phase Type | 1 Phase |
| Output Current | 5A |
| Inductance | 14mH |
| Length | 4.5" |
| Width | 3.37" |
| Height | 3.86" |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 197 series high frequency reactor perfect for high frequency filtering applications
- High permeability core ideal for applications <lt/>50KHz
- High self-resonant frequency values
- Rugged construction with aluminium base and stainless steel band
- Open-style terminal for maximum versatility
- 2500VRMS dielectric strength
- Carbonyl iron powder core material
Technical Specifications
| Product Range | 197 Series |
|---|---|
| Power Consumption | - |
| Phase Type | 1 Phase |
| Inductance | 14mH |
| Width | 3.37" |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Max | - |
|---|---|
| Impedance | 140kohm |
| Output Current | 5A |
| Length | 4.5" |
| Height | 3.86" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
