Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1UHD723518N4SSCopy
Newark Part No.31AJ8159
Product RangeUHD SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,099.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9,099.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1UHD723518N4SSCopy
Newark Part No.31AJ8159
Product RangeUHD SS Series
Technical Datasheet
Enclosure TypeDisconnect
Enclosure Material304 Stainless Steel
External Height - Metric1.83m
External Width - Metric883mm
External Depth - Metric461mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial72.13"
External Width - Imperial34.75"
External Depth - Imperial18.13"
Product RangeUHD SS Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
1.83m
External Depth - Metric
461mm
Body Color
Natural
External Height - Imperial
72.13"
External Depth - Imperial
18.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
883mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
34.75"
Product Range
UHD SS Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
