Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1UHD904120FTCCopy
Newark Part No.50H5563
Product RangeUHD Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,950.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4,950.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1UHD904120FTCCopy
Newark Part No.50H5563
Product RangeUHD Series
Technical Datasheet
Enclosure TypeDisconnect
Enclosure MaterialSteel
External Height - Metric2.29m
External Width - Metric1.04m
External Depth - Metric511mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial90.13"
External Width - Imperial40.75"
External Depth - Imperial20.13"
Product RangeUHD Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Disconnect
External Height - Metric
2.29m
External Depth - Metric
511mm
Body Color
Gray
External Height - Imperial
90.13"
External Depth - Imperial
20.13"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.04m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
40.75"
Product Range
UHD Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
