Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No260ECopy
Newark Part No.61K2330
Product Range260 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.510 |
| 5+ | $141.320 |
| 10+ | $132.140 |
| 25+ | $127.660 |
Price for:Each
Minimum: 1
Multiple: 1
$150.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No260ECopy
Newark Part No.61K2330
Product Range260 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style High Voltage
Primary Voltages100V, 120V, 220V, 240V
Secondary Voltages450V, 5V, 6.3V
Power Rating80VA
Frequency Range50Hz / 60Hz
Winding TypeUniversal Winding
Current Rating115mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range260 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style High Voltage
Secondary Voltages
450V, 5V, 6.3V
Frequency Range
50Hz / 60Hz
Current Rating
115mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
100V, 120V, 220V, 240V
Power Rating
80VA
Winding Type
Universal Winding
Transformer Terminals
Wire Leaded
Product Range
260 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
