Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No265U10Copy
Newark Part No.28Y0969
Product Range265 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.450 |
| 5+ | $105.880 |
| 10+ | $98.320 |
| 25+ | $96.450 |
Price for:Each
Minimum: 1
Multiple: 1
$113.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No265U10Copy
Newark Part No.28Y0969
Product Range265 Series
Technical Datasheet
Chassis Mount Transformer TypeLow Voltage, Dual Bobbin
Primary Voltages117V, 234V
Secondary Voltages10V
Power Rating175VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating17.5A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range265 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Low Voltage, Dual Bobbin
Secondary Voltages
10V
Frequency Range
50Hz / 60Hz
Current Rating
17.5A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
117V, 234V
Power Rating
175VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
265 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
