Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No266F12Copy
Newark Part No.25C5080
Product Range266 Series
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
| 5+ | $16.770 |
| 10+ | $15.380 |
| 25+ | $14.450 |
| 50+ | $13.910 |
| 100+ | $13.410 |
| 250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No266F12Copy
Newark Part No.25C5080
Product Range266 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Primary Voltages117V, 234V
Secondary Voltages2 x 6V
Power Rating3.78VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating600mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range266 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 266F12 is a 3.78VA low-voltage open-style Isolation Transformer with 12.6VAC @ 0.3A centre-tapped series/6.3VAC @ 0.6A parallel secondary (RMS).
- Primary 117/234VAC @ 50/60Hz
- Secondary's can be used as a centre-tapped secondary, parallel connected or used individually
- Units are designed for use with all windings engaged
- Minimum 6" long leads
- Dual bobbin design - no electrostatic shield required
- 130°C Class-B insulation
- Hi-pot test of 2000Vrms
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Secondary Voltages
2 x 6V
Frequency Range
50Hz / 60Hz
Current Rating
600mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
117V, 234V
Power Rating
3.78VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
266 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
