Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No278XCopy
Newark Part No.66F7313
Product Range200 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.910 |
| 5+ | $186.940 |
| 10+ | $174.970 |
Price for:Each
Minimum: 1
Multiple: 1
$198.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No278XCopy
Newark Part No.66F7313
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Secondary Voltages800V, 5V, 6.3V
Primary Voltages115V
Power Rating229VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating230mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 278X is a 229VA high-voltage vertical-mount plate and filament Isolation Transformer with 800VAC @ 230mA centre-tapped secondary (RMS).
- 115VAC @ 60Hz Primary
- Enclosed, 4-hole chassis-mount
- Minimum 6" long leads
- Units can be run full wave bridge or full wave CT
- 105°C Class-A insulation
- Hi-pot test of 2000Vrms
Applications
Power Management, Industrial
Warnings
Never connect power to both the grey and black wire - instantaneous destruction of the transformer will result.
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
230mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
800V, 5V, 6.3V
Power Rating
229VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
