Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No284XCopy
Newark Part No.31AJ8572
Product Range200 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $186.270 |
| 5+ | $175.330 |
| 10+ | $164.380 |
Price for:Each
Minimum: 1
Multiple: 1
$186.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No284XCopy
Newark Part No.31AJ8572
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages115V, 125V
Secondary Voltages1.2kV
Power Rating329VA
Frequency Range60Hz
Winding TypeDual Primary, Single Secondary
Current Rating230mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
1.2kV
Frequency Range
60Hz
Current Rating
230mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 125V
Power Rating
329VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
