Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No289DTCopy
Newark Part No.60K8337
Product Range289 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $330.500 |
| 5+ | $316.050 |
| 10+ | $301.590 |
Price for:Each
Minimum: 1
Multiple: 1
$330.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No289DTCopy
Newark Part No.60K8337
Product Range289 Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Down Isolation
Primary Voltages240V
Secondary Voltages120V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range289 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Step-Down Isolation
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
240V
Power Rating
500VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
289 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
